Analog Devices AD7846APZ

Parallel Word Input Loading 7 Us Settling Time 16-BIT Dac PQCC28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7846APZ.

Analog Devices

Datasheet14 pages13 years ago
Datasheet15 pages24 years ago

Upverter

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7846APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7846JPZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 7us Settling Time, PQCC28
Analog DevicesAD7846JPZ-REEL
±11.415.75 16bit 1 16 Parallel 5V String DAC LCC SMD mount,glue mount 3.94mm(height)
Analog DevicesAD7846JP
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD7846APZ provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PQCC28
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC Tube
LC2MOS 16-Bit Voltage Output DAC | IC DAC 16BIT V-OUT 28PLCC
The AD7846 is a 16-bit DAC constructed with Analog Devices' LC2MOS process. It has VREF+ and VREF- reference inputs and an on-chip output amplifier. These can be configured to give a unipooutput range (0 V to +5 V, 0 V to +10 V) or bipolar output ranges (±5 V, ±10 V). The DAC uses a segmented architecture. The 4 MSBs in the DAC latch select one of the segments in a 16-resistor string. Both taps of the segment are buffered by amplifiers and fed to a 12-bit DAC, which provides a further 12 bits of resolution. This architecture ensures 16-bit monotonicity. Excellent integral linearity results from tight matching between the input offset voltages of the two buffer amplifiers. In addition to the excellent accuracy specifications, the AD7846 also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents the DAC latch to 00 . . . 000 or 10 . . . 000 depending on the state of R/W. This means that the DAC output can be reset to 0 V in both the unipolar and bipolar configurations. The AD7846 is available in 28-pin plastic, ceramic, LCCC and PLCC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated