Analog Devices AD7837BN

Dual Parallel Word Input Loading 3 Us Settling Time 12-BIT Dac PDIP24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7837BN.

Augswan

Datasheet12 pages26 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD7837BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.32
$ 58.32
Stock
186,978
131,754
131,754
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V

Related Parts

Analog DevicesAD7847BNZ
±14.25~15.75, 12-bit, 2-Channel, 12-Parallel R-2R, PDIP-24, TH, 31.75mm × 6.35mm × 3.3mm
Analog DevicesAD7837BNZ
±14.2515.75 12bit 2 12 Parallel R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
Analog DevicesAD7847ANZ
Analog Devices 12-Bit DAC, Dual Channel, Parallel Interface, 24-Pin, Single Output, 250ksps
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7837JN+
DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7837BN provided by its distributors.

DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDIP24
LC2MOS Complete, Dual 12-Bit MDACs | IC DAC 12BIT V-OUT 24DIP
DAC 2-CH Segment 12-bit 24-Pin PDIP Tube
The AD7837/AD7847 is a complete, dual, 12-bit multiplying digital-to-analog converter with output amplifiers on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7847 accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7837 has a double-buffered 8-bit bus interface structure with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7837 updates the DAC latches and analog outputs. The output amplifiers are capable of developing ±10 V across a 2 kOhm load. They are internally compensated with low input offset voltage due to laser trimming at wafer level. The amplifier feedback resistors are internally connected to VOUT on the AD7847. The AD7837/AD7847 is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. A novel low leakage configuration (U.S. Patent No. 4,590,456) ensures low offset errors over the specified temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated