Analog Devices AD7834AR

LC2MOS Quad 14-Bit DAC | IC DAC 14BIT V-OUT 28SOIC
$ 34.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7834AR.

Augswan

Datasheet28 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7834AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.18
$ 65.53
$ 65.53
Stock
102,310
233,735
233,735
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7834ARZ-REEL
±11.415.75 100kS/s 14bit 4 14 SPI 5V R-2R SOIC-28 SMD mount,glue mount 2.35mm(height)
Analog DevicesAD7834BR
LC2MOS Quad 14-Bit DAC | IC DAC 14BIT V-OUT 28SOIC
Analog DevicesAD7834BRZ-REEL
Quad 14 bit serial DAC IC
Texas InstrumentsTLV5610IDWG4
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7834AR provided by its distributors.

LC2MOS Quad 14-Bit DAC | IC DAC 14BIT V-OUT 28SOIC
±11.415.75 100kS/s 14bit 4 14 SPI 5V R-2R SOIC-28 SMD mount 17.9mm*7.5mm*2.65mm
DAC 4-CH R-2R 14-bit 28-Pin SOIC W Tube
D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO28
The AD7834 and AD7835 contain four 14-bit DACs on one monolithic chip. The AD7834 and AD7835 have output voltages in the range ±8.192 V with a maximum span of 14 V. The AD7834 is a serial input device. Data is loaded in 16-bit format from the external serial bus, MSB first after two leading 0s, into one via DIN, SCLK, and FSYNC. The AD7834 has five dedicated package address pins, PA0 to PA4, that can be wired to AGND or VCC to permit up to 32 AD7834s to be individually addressed in a multipackage application. The AD7835 can accept either 14-bit parallel loading or double-byte loading, where right-justified data is loaded in one 8-bit byte and one 6-bit byte. Data is loaded from the external bus into one of the input latches under the control of the WR, CS, BYSHF, and DAC channel address pins, A0 to A2. With each device, the LDAC signal is used to update all four DAC outputs simultaneously, or individually, on reception of new data. In addition, for each device, the asynchronous CLR input can be used to set all signal outputs, VOUT1 to VOUT4, to the user-defined voltage level on the device sense ground pin, DSG. On power-on, before the power supplies have stabilized, internal circuitry holds the DAC output voltage levels to within ±2 V of the DSG potential. As the supplies stabilize, the DAC output levels move to the exact DSG potential (assuming CLR is exercised). The AD7834 is available in a 28-lead 0.3" SOIC package and a 28-lead 0.6" PDIP package, and the AD7835 is available in a 44-lead MQFP package and a 44-lead PLCC package. Applications Process control Automatic test equipment General-purpose instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated