Analog Devices AD7834ARZ

Quad Serial Input Loading 10 Us Settling Time 14-BIT Dac PDSO28
$ 65.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7834ARZ.

HQonline

Datasheet28 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-8.48%

CAD Models

Download Analog Devices AD7834ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.53
$ 66.179
$ 66.179
Stock
235,379
146,979
146,979
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7834BRZ
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO28
Analog DevicesAD7237JRZ
12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesAD7237KRZ
Dual 12-Bit Complete DAC with Double Buffered Byte Loading

Descriptions

Descriptions of Analog Devices AD7834ARZ provided by its distributors.

QUAD SERIAL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PDSO28
Digital To Analog Converter Dac, 14 Bit, Wsoic-28
±11.415.75 100kS/s 14bit 4 14 SPI 5V R-2R SOIC-28 SMD 2.35mm H
DAC 4-CH R-2R 14-bit 28-Pin SOIC W Tube
D/A CONVERTER, 4 FUNC, SERIAL IN
Analog to digital conversion chip ADC
SOP-28-300mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated