Analog Devices AD7823YR

ADC Single SAR 200ksps 8-bit Serial 8-Pin SOIC N
$ 3.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7823YR.

Augswan

Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7823YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 8.914
$ 8.914
Stock
220,150
262,220
262,220
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7823YRZ
1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7823YRZ-REEL7
1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7818ARZ-REEL7
1-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7823YR provided by its distributors.

ADC Single SAR 200ksps 8-bit Serial 8-Pin SOIC N
2.7 V TO 5.5 V, 5 MICRO SEC, 8-BIT ADC IN 8-LEAD SOIC ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
IC,AD7823YR,8-BIT SERIAL SINGL E ADC I.C. <NV
The AD7823 is a high speed, low power, 8-bit A/D converter that operates from a single 2.7 V to 5.5 V supply. The part contains a 4.5 µs successive approximation A/D converter, inherent track-and-hold functionality (with a pseudo differential input) and a high speed serial interface that interfaces to most microcontrollers. AD7823 is fully specified over a temperature range of -40°C to +125°C. By using a technique that samples the state of the CONVST (convert start) signal at the end of a conversion, the AD7823 may be used in an automatic power-down mode. When used in this mode, the AD7823 powers down automatically at the end of a conversion and "wakes up" at the start of a new conversion. This feature significantly reduces the power consumption of the part at lower throughput rates. The AD7823 can also operate in a high speed mode where the part is not powered down between conversions. In this high speed mode of operation, the conversion time of the AD7823 is 4.5 µs. The maximum throughput rate is dependent on the speed of the serial interface of the microcontroller. The part is available in a small, 8-pin 0.3" wide, plastic dual-in-line package (mini-DIP); in an 8-lead, small outline IC (SOIC); and in an 8-lead microSOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated