Analog Devices AD780BNZ

Pwr Sply Func, Voltage Reference, Negative Voltage Out, Series/shunt, PDIP-8, VI 5V
$ 21.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780BNZ.

JRH Electronics

Datasheet12 pages13 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-8.68%

CAD Models

Download Analog Devices AD780BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.67
$ 8.42
Stock
247,963
222,751
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Max Output Current
10 mA
-
Min Input Voltage
-
-
Max Input Voltage
36 V
-
Min Output Voltage
3 V
-
Max Output Voltage
3 V
-
Tolerance
0.03 %
-
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD780ANZ
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin PDIP
Analog DevicesAD680ANZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, PDIP-8,VS 4.5 TO 5V, IS 195UA, PD 1MW
Analog DevicesAD780AN
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD780BNZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SERIES/SHUNT, PDIP-8,VI 5V
VOLT REF, 2.5V/3V, DIP, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
3ppm/℃ 1mA Programmable 10mA 100nV/√Hz 4µVp-p ±2.5V 36V 2.5V,3V 1mA ±0.04%,±0.03% PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD780BNZ .
  • AD780BNZ.