Analog Devices AD780BN

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
$ 8.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780BN.

Upverter

Datasheet12 pages13 years ago
Datasheet12 pages22 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD780BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.42
$ 21.67
Stock
210,179
241,105
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
36 V
Min Output Voltage
-
3 V
Max Output Voltage
-
3 V
Tolerance
-
0.03 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
1 mA
1 mA

Related Parts

Analog DevicesAD780BNZ
Voltage Reference Programmable 2.5 Volt/3 Volt 10mA 8-Pin PDIP N
Analog DevicesAD780ANZ
V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube / IC VREF SERIES/SHUNT PROG 8DIP
Analog DevicesAD780AN
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD780BN provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
2.5 V/3.0 V High Precision Reference | IC VREF SERIES/SHUNT PROG 8DIP
V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP Tube
The AD780 is an ultrahigh precision bandgap reference voltage which provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD780 the ideal choice for enhancing the performance of high resolution ADCs and DACs and for any general purpose precision reference application. A unique low headroom design facilitates a 3.0 V output from a 5.0 V ± 10% input, providing a 20% boost to the dynamic range of an ADC, over performance with existing 2.5 V references. The AD780 can be used to source or sink up to 10 mA and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components. This makes it suitable for virtually any high performance reference application. Unlike some competing references, the AD780 has no "region of possible instability." The part is stable under all load conditions when a 1 µF bypass capacitor is used on the supply. A temperature output pin is provided on the AD780. This provides an output voltage that varies linearly with temperature, allowing the AD780 to be configured as a temperature transducer while providing a stable 2.5 V or 3.0 V output. The AD780 is a pin-compatible performance upgrade for the LT1019(A)-2.5 and the AD680. The latter is targeted toward low power applications. The AD780 is available in two grades in plastic DIP, SOIC and cerdip packages. The AD780AN, AD780AR, AD780BN and AD780BR are specified for operation from -40°C to +85°C. The AD780SQ and AD780SQ/883B are specified for -55°C to +125°C operation.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated