Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7793BRU

Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7793BRU.

Upverter

Datasheet32 pages19 years ago
Datasheet33 pages19 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD7793BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.58
$ 12.58
Stock
319,817
487,494
487,494
Authorized Distributors
0
6
6
Case/Package
TSSOP
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7799BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7799BRUZ-REEL
Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7799BRU
Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWTG4
Quad Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7793BRU provided by its distributors.

Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 3 Channel, Serial Access, PDSO16
IC ADC 24BIT SIGMA-DELTA 16TSSOP / 24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
GULL WING DUAL External Internal Sigma-Delta Analog to Digital Converter -40C~105C 3V 470 5mm
The AD7792/AD7793 are low power, low noise, complete analog front ends for high precision measurement applications. The AD7792/AD7793 contain a low noise 16-/24-bit Σ-Δ ADC with three differential analog inputs. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the rms noise is 40 nV when the update rate equals 4.17 Hz. The devices contain a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2 The devices can be operated with either the internal clock or an external clock. The output data rate from the parts is software-programmable and can be varied from 4.17 Hz to 470 Hz. The parts operate with a power supply from 2.7 V to 5.25 V. They consume a current of 400 μA typical and are housed in a 16-lead TSSOP package. Applications Thermocouple measurements RTD measurements Thermistor measurements Gas analysis Industrial process control Instrumentation Portable instrumentation Blood analysis Smart transmitters Liquid/gas chromatography 6-digit DVM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated