Analog Devices AD7741BN

IC Converter V to Freq 8-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7741BN.

Arrow Electronics

Datasheet12 pages27 years ago

CAD Models

Download Analog Devices AD7741BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.57
Stock
135,495
135,079
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
6.144 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX485EPA+
In a Tube of 50, Maxim MAX485EPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP
Analog DevicesMAX1487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7741BN provided by its distributors.

IC CONVERTER V TO FREQ 8-DIP
VFC Sync 1.35MHz 8-Pin PDIP Tube
SINGLE + MULTI-CHANNEL VFC I.C <NV
VOLTAGE TO FREQUENCY CONVERTER
The AD7741 is a synchronous voltage-to-frequency converter (VFC). The AD7741 is a single-channel version in an 8-lead package (SOIC/DIP). No user trimming is required to achieve the specified performance. The AD7741 has a single buffered input. The part includes an on-chip +2.5 V bandgap reference that provides the user with the option of using this internal reference or an external reference. An evaluation board for the AD7741 is available. The model number is EVAL-AD7741/42EB, and details can be viewed by selecting the "Evaluation Tools" button to the left. Applications Low Cost Analog-to-Digital Conversion Signal Isolation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated