Analog Devices AD7705BR

Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7705BR.

Augswan

Datasheet44 pages20 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices AD7705BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.453
$ 11.453
Stock
229,129
493,253
493,253
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
500 sps
500 sps
500 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7706BRZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsADC12130CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 16-Pin SOIC W Rail
Texas InstrumentsADC12030CIWM/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail
Analog DevicesAD7822BRZ
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD7822BR
3 V/5 V, 2 MSPS, 8-Bit, 1-, 4-, 8-Channel Sampling ADCs | IC ADC 8BIT PIPELINED 20SOIC
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD7705BR provided by its distributors.

Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO16
3 V/5 V, 1 mW 2-/3-Channel 16-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 16SOIC
IC 2-CH SGL ADC DELTA-SIGMA 16-BIT SO-16
The AD7705 and AD7706 are complete 16-bit, low-cost, Sigma Delta ADCs intended for dc and low-frequency ac measurement applications. Their low power (1 mW max @ 3 V) allows them to be used in loop-powered, battery-powered or locally-powered applications. The on-chip Programmable Gain Amplifier with gain settings from I through 128 can accommodate both low-level and high-level analog inputs with no external signal conditioning hardware. The AD7705 has two differential channels while the AD7706 has one differential and two pseudo-differential channels. Differential reference inputs also allow maximum flexibility in tailoring the device for use in ratiometric applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7705BR.