Analog Devices AD7703CQ

ADC, DELTA-SIGMA, 20-BIT, SERIAL / 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-CERDIP
$ 36.07

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.07
$ 93.934
$ 93.934
Stock
120,776
145,007
145,007
Authorized Distributors
1
5
5
Case/Package
-
N
N
Number of Pins
-
20
20
Number of Bits
-
20
20
Sampling Rate
-
16 ksps
16 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD7703CQ provided by its distributors.

ADC, DELTA-SIGMA, 20-BIT, SERIAL / 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-CERDIP
1-CH 20-BIT DELTA-SIGMA ADC SERIAL ACCESS CDIP20
4Ksps 20 Serial CERDIP-20 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated