Analog Devices AD7703CNZ

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
$ 93.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7703CNZ.

Upverter

Datasheet16 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-93.43%

CAD Models

Download Analog Devices AD7703CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.607
$ 38
$ 38
Stock
172,263
122,485
122,485
Authorized Distributors
5
1
1
Case/Package
N
-
-
Number of Pins
20
20
20
Number of Bits
20
20
20
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7703BNZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Analog DevicesAD7703ANZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Analog DevicesAD7701ANZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Texas InstrumentsADS7813PB
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP

Descriptions

Descriptions of Analog Devices AD7703CNZ provided by its distributors.

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin PDIP N Tube
ADC 5V 4ksps 20bit 1-Ch 20 SPI Single-Ended 5V Sigma-Delta PDIP-20 TH 4.57mm H
20-DIP (0.300 7.62mm) AD7703 PRODUCTION (Last Updated: 1week ago) Matte Tin (Sn) analog digital converter 4.57mm 16ksps 37mW 8Weeks
ADC, 20BIT, 4KSPS, SERIAL, DIP-20; Resolution (Bits):20bit; Sampling Rate:4kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated