Analog Devices AD7701BR

Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7701BR.

Arrow Electronics

Datasheet20 pages23 years ago

CAD Models

Download Analog Devices AD7701BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.64
$ 42.64
Stock
82,304
182,610
182,610
Authorized Distributors
0
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
4 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesAD977CR
Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail
Analog DevicesLTC1296DISW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7706BRZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsADC12130CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 16-Pin SOIC W Rail
Texas InstrumentsADC12030CIWM/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD7701BR provided by its distributors.

Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 85C 5V 37mW 4ksps
IC ADC 16BIT LC2MOS MONO 20-SOIC
IC ADC 16BIT SIGMA-DELTA 20SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated