Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7685ACPZRL7

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R
$ 13.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7685ACPZRL7.

HQonline

Datasheet28 pages12 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-0.55%

CAD Models

Download Analog Devices AD7685ACPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.01
$ 7.34
Stock
198,470
77,464
Authorized Distributors
5
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7685ACPZRL7.

Related Parts

Analog DevicesAD7685CCPZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7685BCPZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7685CCPZRL
ADC Single SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7685ACPZRL7 provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC10
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
Analog-to-Digital Converters (ADC); AD7685ACPZRL7; ANALOG DEVICES; 10; SPI; 5.5 V; 2.3 V
2.3V~5.5V 93.5dB 250Ksps 16bit 1 16 DSP,SPI Pseudo-Differential 2.3V~5.5V SAR LFCSP-10 SMD mount,glue mount 3mm*3mm*730μm
10-VFDFN Exposed Pad CSP AD7685 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 3mm 250ksps 15mW 2.2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated