Analog Devices AD7677ACP

Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 41.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7677ACP.

Arrow Electronics

Datasheet20 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7677ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.26
$ 41.26
$ 41.26
Stock
107,856
106,554
106,554
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
-
-
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesAD7951BCPZ
Single Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7671ACPZ
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray
Analog DevicesAD7671ACPZRL
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7677ACP provided by its distributors.

Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
16-BIT SAR ADC, WORD ACCESS
IC ADC 16BIT DIFF INP 48LFCSP
1Msps 16bit 16 LFCSP(EP) SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated