Analog Devices AD7666ACP

ADC Single SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 24.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7666ACP.

DigiKey

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7666ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.79
$ 13.59
Stock
77,872
132,441
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
1.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7654ACPRL
ADC Single SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7652ACPZ
Single Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7650ACP
ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD7666ACP provided by its distributors.

ADC Single SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
NO LEAD QUAD Not Qualified CMOS Analog to Digital Converter 85C 2.5V 500ksps 7mm
The AD7666* is a 16-bit, 500 kSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed, 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system inter- face ports. The AD7666 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as sign alto-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. The AD7666 is available in a 48-lead LQFP and a tiny 48-lead LFCSP, with operation specified from -40oC to +85oC. *Patent Pending.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated