Analog Devices AD7665AST

Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 23.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7665AST.

Arrow Electronics

Datasheet24 pages23 years ago

DigiKey

Inventory History

3 month trend:
-4.75%

CAD Models

Download Analog Devices AD7665AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.44
$ 39.11
$ 39.11
Stock
130,815
213,952
213,952
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
570 ksps
570 ksps
570 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7664ASTZ
1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7664ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesAD7664AST
Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7665AST provided by its distributors.

Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
IC ADC 16BIT CMOS 5V 48-LQFP / 16 Bit Analog to Digital Converter Input 1 48-LQFP (7x7)
48-LQFP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 7mm 0.57MHz 2.25mus 5V
IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LOW PROFILE, MS-026BBC, QFP-48, Analog to Digital Converter
digital power supply,Analog power supply ±2.5LSB LFQFP,QFP,QFP-48 SMD mount 7mm*7mm*1.6mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated