Analog Devices AD7664ASTZ

1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 46.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7664ASTZ.

HQonline

Datasheet24 pages22 years ago

Analog Devices

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-50.32%

CAD Models

Download Analog Devices AD7664ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.112
$ 25.37
$ 25.37
Stock
214,189
160,235
160,235
Authorized Distributors
6
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
570 ksps
570 ksps
570 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7664ASTZ.

Related Parts

Analog DevicesAD7666ASTZ
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZRL
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD7664ASTZ provided by its distributors.

1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
16-Bit 570 kSPS CMOS Successive Approximation PulSAR® ADC with No Missing Codes
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
Adc, 16Bit, 570Ksps, Pseudo Differential; |Analog Devices, Inc. AD7664ASTZ
ANALOG DEVICES AD7664ASTZAnalogue to Digital Converter, 16 bit, 570 kSPS, Single, 2.7 V, 5.25 V, LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated