Analog Devices AD7656YSTZ

6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
$ 26.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7656YSTZ.

element14 APAC

Datasheet32 pages14 years ago
Datasheet32 pages14 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-31.97%

CAD Models

Download Analog Devices AD7656YSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.975
$ 26.234
$ 26.234
Stock
246,032
362,102
362,102
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4.5 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7656YSTZ.

Related Parts

Analog DevicesAD7656BSTZ
6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7658YSTZ
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7657BSTZ
6-Channel Hex ADC SAR 250ksps 14-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7656YSTZ provided by its distributors.

6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP64
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
250 kSPS, 6-Channel, Simultaneous Sampling Bipolar 16-Bit ADC
ANALOG DEVICES AD7656YSTZAnalogue to Digital Converter, 16 bit, 250 kSPS, 5 V, 15 V, LQFP
Analog-to-Digital Converters (ADC); AD7656YSTZ; ANALOG DEVICES; 64; SPI; 15 V; LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated