Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7656ABSTZ-RL

6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP T/R

$ 18.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7656ABSTZ-RL.

Analog Devices

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7656ABSTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.86
$ 24.682
Stock
99,532
193,643
Authorized Distributors
3
6
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
6
6
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices AD7656ABSTZ-RL provided by its distributors.

6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC
IC ADC 16BIT 6CH 250KSPS 64LQFP
16Bit 5V 250kHz LQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
5V 86.5dB 250Ksps 16bit 6 16 DSP,Parallel,SPI Single-Ended 5V SAR QFP SMD mount,glue mount 10mm*10mm*1.4mm
64-LQFP AD7656 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 26mA 250ksps 143mW 8Weeks
TOOL HAND CRIMPER 12-22AWG TOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated