Analog Devices AD7655AST

Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 12.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7655AST.

Augswan

Datasheet26 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7655AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.87
$ 22.743
$ 22.743
Stock
106,033
218,516
218,516
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7653ASTZ
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7667ASTZ
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesLTC2335HLX-16#PBF
8-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7655AST provided by its distributors.

Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
16-BIT SAR ADC, 4 CHANNEL
IC ADC 16BIT 1MSPS QUAD 48-LQFP
IC ADC 16BIT 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated