Analog Devices AD7655ACP

Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 13.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7655ACP.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7655ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.67
$ 20.708
Stock
151,467
124,200
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7651ACPZ
Single Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7652ACPZ
Single Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7651ACP
Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7655ACP provided by its distributors.

Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
1Msps 16bit 16 Parallel,Serial(2-Wire,SPI,QSPI,Microwire) SMD mount
LOW COST 4-CHANNEL 1 MSPS 16-B <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated