Analog Devices AD7651AST

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP
$ 10.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7651AST.

Arrow Electronics

Datasheet28 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.14
$ 20.61
Stock
310,724
230,297
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
6 LSB
Differential Nonlinearity
-
-2 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7660ASTZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7661ASTZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesAD7660ASTZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Cirrus LogicCS4299-BQZ
CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7651AST provided by its distributors.

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQFP48
IC ADC 16BIT 100KSPS 48-LQFP / 16 Bit Analog to Digital Converter Input 1 48-LQFP (7x7)
GULL WING QUAD Not Qualified CMOS Analog to Digital Converter 0.0092% 85C 2.5V 100ksps
16BIT SAR ADC, REF, 7651, LQFP48; Channels, No. of:8; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7651; Bits, No. of:16; IC Generic number:7651; Linearity error, ADC/DAC +:6LSB; Linearity error, ADC/DAC -:6LSB; Logic function number:7651; Packaging type:Peel Pack; Pins, No. of:48; Power, Ptot:700mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:1.25µs; Voltage, Vcc:2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated