Analog Devices AD7643BCPZRL

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7643BCPZRL.

Upverter

Datasheet28 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD7643BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.26
Stock
113,557
122,537
Authorized Distributors
4
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.63 V
2.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7643BCPZRL.

Descriptions

Descriptions of Analog Devices AD7643BCPZRL provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R
18-Bit, 1.25 MSPS PulSAR® A/D Converter
48-VFQFN Exposed Pad CSP AD7643 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 7mm 1.25Msps 80mW 0.55mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated