Analog Devices AD7643BCPZ

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 43.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7643BCPZ.

Upverter

Datasheet28 pages20 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-3.71%

CAD Models

Download Analog Devices AD7643BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7643BCPZ.

Related Parts

Analog DevicesAD7623ACPZ
Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7671ACPZ
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray
Analog DevicesAD7671ACPZRL
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7643BCPZ provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access
ADC SAR 18bit 1Ch 1.25Msps 93.5dB 2.37V~2.63V DSP Parallel SPI Diff 2.37V~2.63V SMD 7mm × 7mm × 830μm
18-Bit, 1.25 MSPS PulSAR® A/D Converter
48-VFQFN Exposed Pad CSP AD7643 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 7mm 24mA 1.25Msps 80mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, Parallel; Supply Voltage Min:2.37V; Supply Voltage Max:2.63V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated