Analog Devices AD7631BSTZRL

1-Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LQFP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7631BSTZRL.

Upverter

Datasheet32 pages15 years ago
Datasheet32 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7631BSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.57
Stock
230,651
233,292
Authorized Distributors
3
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7631BSTZRL.

Related Parts

Analog DevicesAD7679ASTZ
1-Channel Single ADC SAR 570ksps 18-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7663ASTZ
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7663ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7631BSTZRL provided by its distributors.

1-Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LQFP T/R
18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC
18-Bit Bipolar Pulsar ADC 800K
48-LQFP AD7631 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 7mm 250ksps 120mW 14Weeks
IC ADC 18BIT 250KSPS BIP 48-LQFP
Analog to digital conversion chip ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated