Analog Devices AD7631BCPZ

Single Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 37.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7631BCPZ.

HQonline

Datasheet32 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7631BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.99
$ 34.33
Stock
155,028
124,063
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7679ACPZ
1-Channel Single ADC SAR 570ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7678ACPZ
1-Channel Single ADC SAR 100ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7663ACPZ
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7631BCPZ provided by its distributors.

Single Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC | IC ADC 18BIT SAR 48LFCSP
The AD7631 is an 18-bit, charge redistribution, successive approximation register (SAR), architecture analog-to-digital converter (ADC) fabricated on Analog Devices, Inc.’s iCMOS high voltage process. The device is configured through hardware or via a dedicated write-only serial configuration port for input range and operating mode. The AD7631 contains a high speed 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. A falling edge on CNVST samples the fully differential analog inputs on IN+ and IN−. The AD7631 features four different analog input ranges. Power is scaled linearly with throughput. Operation is specified from −40°C to +85°C. Applications Process controls High speed data acquisition Digital signal processing Spectrum analysis ATE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated