Analog Devices AD7623ACPZRL

ADC Single SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7623ACPZRL.

Upverter

Datasheet28 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7623ACPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.41
$ 31.41
Stock
102,534
195,354
195,354
Authorized Distributors
0
1
1
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.33 Msps
1.33 Msps
1.33 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.37 V
2.37 V
2.37 V
Max Supply Voltage
2.63 V
2.63 V
2.63 V

Descriptions

Descriptions of Analog Devices AD7623ACPZRL provided by its distributors.

ADC Single SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
IC,A/D CONVERTER,SINGLE,16-BIT,LLCC,48PIN
The AD7623 is a 16-bit, 1.33 MSPS, charge redistribution SAR, fully differential analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. It contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. Power consumption is automatically scaled with throughput, making it ideal for battery-powered applications. It is available in 48-lead, low profile quad flat package (LQFP) and a lead frame chip-scale (LFCSP_VQ) package. Operation is specified from -40°C to +85°C. Product Highlights Fast Throughput: The AD7623 is a 1.33 MSPS, charge redistribution, 16-bit SAR ADC. Superior Linearity: The AD7623 has no missing 16-bit code. Internal Reference: The AD7623 has a 2.048 V internal reference with a typical drift of ±7 ppm/°C. Single-Supply Operation: The AD7623 operates from a 2.5 V single supply and typically dissipates 45 mW. Its power dissipation decreases with the throughput. Serial or Parallel Interface: Versatile parallel (16- or 8-bit bus) or 2-wire serial interface arrangement compatible with 2.5 V, 3.3 V, or 5 V logic. Applications Medical instruments High speed data acquisition Digital signal processing Communications Instrumentation Spectrum analysis ATE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated