Analog Devices AD7623ACPZ

Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 31.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7623ACPZ.

Upverter

Datasheet28 pages21 years ago

Augswan

iiiC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7623ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.41
$ 31.24
Stock
188,467
131,469
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1.33 Msps
1.33 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.63 V
2.63 V

Related Parts

Analog DevicesAD7643BCPZ
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7671ACPZ
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray
Analog DevicesAD7671ACPZRL
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7623ACPZ provided by its distributors.

Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
48-VFQFN Exposed Pad CSP MATTE TIN Tray ADC PROPRIETARY METHOD analog digital converter 7mm 1.33M 560mus 2.5V
2.37V~2.63V 89.5dB 1.33Msps 16bit 1 16 DSP,Parallel,SPI Differential 2.37V~2.63V SAR SMD mount 7mm*7mm*830μm
ADC, 16BIT, 1.33MSPS, LFCSP-48
The AD7623 is a 16-bit, 1.33 MSPS, charge redistribution SAR, fully differential analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. It contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. Power consumption is automatically scaled with throughput, making it ideal for battery-powered applications. It is available in 48-lead, low profile quad flat package (LQFP) and a lead frame chip-scale (LFCSP_VQ) package. Operation is specified from −40°C to +85°C. Product Highlights Fast Throughput: The AD7623 is a 1.33 MSPS, charge redistribution, 16-bit SAR ADC. Superior Linearity: The AD7623 has no missing 16-bit code. Internal Reference: The AD7623 has a 2.048 V internal reference with a typical drift of ±7 ppm/°C. Single-Supply Operation: The AD7623 operates from a 2.5 V single supply and typically dissipates 45 mW. Its power dissipation decreases with the throughput. Serial or Parallel Interface: Versatile parallel (16- or 8-bit bus) or 2-wire serial interface arrangement compatible with 2.5 V, 3.3 V, or 5 V logic. Applications Medical instruments High speed data acquisition Digital signal processing Communications Instrumentation Spectrum analysis ATE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated