Analog Devices AD7621AST

Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7621AST.

DigiKey

Datasheet32 pages21 years ago

CAD Models

Download Analog Devices AD7621AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.203
$ 72.203
Stock
109,284
206,701
206,701
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.37 V
2.37 V
2.37 V
Max Supply Voltage
2.63 V
2.63 V
2.63 V

Related Parts

Analog DevicesAD7623ASTZ
1-Channel Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZRL
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesAD7671ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7621AST provided by its distributors.

Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQFP48
48-LQFP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 7mm 3MHz 2.5V -40C~85C
SPI 2.3V~3.6V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated