Analog Devices AD7621ACP

ADC Single SAR 3Msps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 43.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7621ACP.

Arrow Electronics

Datasheet32 pages21 years ago

Inventory History

3 month trend:
-9.39%

CAD Models

Download Analog Devices AD7621ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.31
$ 82.186
Stock
161,458
131,392
Authorized Distributors
1
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
3 Msps
3 Msps
Polarity
-
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.37 V
Max Supply Voltage
-
2.63 V

Related Parts

Analog DevicesAD7622BCPZ
1-Channel Single ADC SAR 2Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7667ACPZ
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7665ACPZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7621ACP provided by its distributors.

ADC Single SAR 3Msps 16-bit Parallel/Serial 48-Pin LFCSP EP
NO LEAD QUAD Not Qualified CMOS Analog to Digital Converter -40C 2.5V 3Msps 0.5mm
digital power supply,Analog power supply ±2LSB LCC-48,QFN SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated