Analog Devices AD7622BCPZ

IC ADC 16BIT SAR 48LFCSP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
$ 46.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7622BCPZ.

HQonline

Datasheet28 pages20 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7622BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7622BCPZ.

Related Parts

Analog DevicesAD7641BCPZ
1-Channel Single ADC SAR 2Msps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7621ACPZ
1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD9261BCPZRL7-10
16-Bit, 10 MHz Bandwidth, 30 MSPS to 160 MSPS Continuous Time Sigma-Delta ADC

Descriptions

Descriptions of Analog Devices AD7622BCPZ provided by its distributors.

IC ADC 16BIT SAR 48LFCSP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
1-Channel Single ADC SAR 2Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS QCC48
16-Bit, 1.5 LSB INL, 2 MSPS PulSAR® ADC
48-VFQFN Exposed Pad CSP AD7622 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 800mum 24mA 2Msps 85mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, Parallel; Supply Voltage Min:2.37V; Supply Voltage Max:2.63V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated