Analog Devices AD760AQ

DAC 1-CH R-2R/Current Steering 18-bit 28-Pin CDIP Tube
$ 101.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD760AQ.

Upverter

Datasheet12 pages31 years ago

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD760AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Analog DevicesDAC8413FP
5V~15V,-15V 12bit 12 Parallel 5V R-2R PDIP-28 Through hole mounting 37.4mm*15.24mm*6.35mm
Analog DevicesDAC8412FP
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
Analog DevicesAD569KNZ
DAC ±10%, 813.2, 16-Bit, 1-Ch, Parallel Segmented, PDIP-28, TH, 4.95mm H
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX507BCNG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX507BENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Descriptions

Descriptions of Analog Devices AD760AQ provided by its distributors.

DAC 1-CH R-2R/Current Steering 18-bit 28-Pin CDIP Tube
1 1 16 13μs Parallel,Serial ±0.2LSB 5V ±0.2LSB Current Steering,R-2R ±14.2515.75 94dB 167kS/s 18bit inside,external Voltage - Buffered DIP Through hole mounting 5.72mm(height)
Da Converter, 18Bit, Dip; Resolution (Bits):18Bit; Sampling Rate:-; Data Interface:Parallel, Serial, Spi; Supply Voltage Range:14.25V To 15.75V; Adc/Dac Case Style:Cdip; No. Of Pins:28Pins; Input Channel Type:Serial Rohs Compliant: No |Analog Devices AD760AQ
The AD760 is a complete 16/18-bit self-calibrating monolithic DAC (DACPORT®) with onboard voltage reference, double buffered latches and output amplifier. It is manufactured on Analog Devices’ BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. Self-calibration is initiated by simply pulsing the CAL pin low. The CALOK pin indicates when calibration has been successfully completed. The output multiplexer (MUXOUT) can be used to send the output to the bottom of the output range during calibration. Data can be loaded into the AD760 as straight binary, serial data or as two 8-bit bytes. In serial mode, 16-bit or 18-bit data can be used and the serial mode input format is pin selectable, to be MSB or LSB first. This is made possible by three digital input pins which have dual functions (Pins 12, 13, and 14). In byte mode the user can similarly define whether the high byte or low byte is loaded first. The serial output (SOUT) pin allows the user to daisy chain several AD760s by shifting the data through the input latch into the next DAC thus minimizing the number of control lines required in a multiple DAC application. The double buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system. The asynchronous CLR function can be configured to clear the output to minus full-scale or midscale depending on the state of Pin 17 when CLR is strobed. The AD760 also powers up with the MUX output in a predetermined state by means of a digital and analog power supply detection circuit. This is particularly useful for robotic and industrial control applications. The AD760 is available in a 28-pin, 600 mil cerdip package. The AQ version is specified from -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD760AQ .