Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX507BCNG+

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
$ 22.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX507BCNG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX507BCNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX501BCNG+
5us Parallel ±1LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX502BCNG+
Through Hole External 1997 ROHS3Compliant Digital to Analog Converter 0C~70C 10mA 2.54mm 1LSB
Analog DevicesMAX507BENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD667JN/+
IC Dac 12 Bit W/buff Latch 28-DIP

Descriptions

Descriptions of Analog Devices MAX507BCNG+ provided by its distributors.

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
DAC 1-CH R-2R 12-bit 24-Pin PDIP N / IC DAC V-OUT W/REF 12BIT 24-DIP
5us Parallel 11.4V~15.75V ±1LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Through Hole Internal 1996 ROHS3Compliant Digital to Analog Converter 0C~70C 9mA 1LSB 5mus
D/A CONVERTER; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Input Bit Code: BINARY; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated