Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7549KP

IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 2 20-PLCC (9x9)

$ 36.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7549KP.

Analog Devices

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7549KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.74
$ 76.383
$ 76.383
Stock
119,816
147,022
147,022
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
667 ksps
667 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7549KPZ
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7549JPZ
Digital to Analogue Converter, Dual, 12 bit, 667 kSPS, 14.25V to 15.75V, LCC, 20
Analog DevicesAD7549JPZ-REEL
IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs

Descriptions

Descriptions of Analog Devices AD7549KP provided by its distributors.

IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 5mA 4.57mm 0.5LSB
The AD7549 is a monolithic dual, 12-bit, current output D/A converter. It is packaged in both 0.3" wide 20-pin DIPs and in 20-terminal surface mount packages. Both DACs provide four quadrant multiplication capabilities with a separate reference input and feedback resistor for each DAC. The monolithic construction ensures excellent thermal tracking and gain error tracking between the two DACs. The DACs in the AD7549 are each loaded in three 4-bit nibbles. The control logic is designed for easy processor interfacing. Input and DAC register loading is accomplished using address lines A0, A1, A2, and CS, WR lines. A logic high level on the CLR input clears all registers. Both DACs may be simultaneously update using the UPD input.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated