Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7549KN

LC2MOS Dual 12-BIT Up-compatible Dac | IC Dac 12 Bit A-out 20DIP
$ 26.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7549KN.

Upverter

Datasheet8 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Analog Devices AD7549KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.55
$ 86.575
$ 86.575
Stock
116,726
201,297
201,297
Authorized Distributors
1
3
3
Case/Package
N
Q
Q
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7549KNZ
12-Bit, Dual, Multiplying, IOUT D/A Converter
Analog DevicesAD7549JNZ
DAC, 12-bit, 2-Channel, Parallel, 15V, R-2R, PDIP-20, TH, 26.9mm × 7.11mm × 4.95mm
Analog DevicesAD7549JN
LC2MOS DUAL 12-BIT uP-COMPATIBLE DAC | IC DAC 12BIT A-OUT 20DIP
Texas InstrumentsDAC7800KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KPG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7614P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7549KN provided by its distributors.

LC2MOS DUAL 12-BIT uP-COMPATIBLE DAC | IC DAC 12BIT A-OUT 20DIP
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, PDIP20
15V 12bit 2 12 Parallel 15V R-2R PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
The AD7549 is a monolithic dual, 12-bit, current output D/A converter. It is packaged in both 0.3" wide 20-pin DIPs and in 20-terminal surface mount packages. Both DACs provide four quadrant multiplication capabilities with a separate reference input and feedback resistor for each DAC. The monolithic construction ensures excellent thermal tracking and gain error tracking between the two DACs. The DACs in the AD7549 are each loaded in three 4-bit nibbles. The control logic is designed for easy processor interfacing. Input and DAC register loading is accomplished using address lines A0, A1, A2, and CS, WR lines. A logic high level on the CLR input clears all registers. Both DACs may be simultaneously update using the UPD input. APPLICATIONS Programmable Filters Automatic test equipment Microcomputer based process control Audio systems Programmable power supplies Synchro Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated