Analog Devices AD746JRZ

Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC N Tube
$ 10.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD746JRZ.

element14 APAC

Datasheet8 pages30 years ago
Datasheet9 pages30 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-23.85%

CAD Models

Download Analog Devices AD746JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.619
$ 5.81
$ 5.81
Stock
297,636
212,165
212,165
Authorized Distributors
6
1
1
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.5 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
8 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD746JRZ.

Related Parts

Analog DevicesAD8034ARZ
Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC
Analog DevicesAD8034ARZ-REEL
OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Analog DevicesAD8034ARZ-REEL7
OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices AD746JRZ provided by its distributors.

Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC N Tube
Dual Precision, 500 ns Settling, BiFET Op Amp
Op-Amp, 13Mhz, 0 To 70Deg C, Soic-8; |Analog Devices, Inc. AD746JRZ
DUAL OP-AMP 2000 uV OFFSET-MAX 13 MHz BAND WIDTH PDSO8
FET Input Operational Amplifier
7mA 75V/μs 45nV/rtHz 13MHz 88dB shutdown 25mA 2 2 4.5V ±18V 300μV 110pA 13MHz J-FET SOIC-8 SMD mount 1.5mm(height)
运算放大器, 13MHZ, 0 至 70度, SOIC-8;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated