Analog Devices AD746JR-EBZ

Evaluation Board For Dual Precision, 500ns Settling, Bi-FET Op Amp

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD746JR-EBZ.

Analog Devices

Datasheet8 pages31 years ago

CAD Models

Download Analog Devices AD746JR-EBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16W
Texas InstrumentsTL4581PSR
Dual Low-Noise High-Drive Operational Amplifier 8-SO 0 to 70
Analog DevicesAD823AARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Texas InstrumentsTLE2084IDW
Quad, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD746JR-EBZ provided by its distributors.

Evaluation Board For Dual Precision, 500ns Settling, Bi-FET Op Amp
BOARD EVALUATION FOR AD746
AD746JR EVAL BOARD
The AD746 is a dual operational amplifier, consisting of two AD744 BiFET op amps on a single chip. These precision monolithic op amps offer excellent dc characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single pole response of the AD746 provides fast settling: 500 ns to 0.01%. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. Furthermore, the AD746's low total harmonic distortion (THD) level of 0.0001% and very close matching ac characteristics make it an ideal amplifier for many demanding audio applications. The AD746 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of 2 or greater. It is available in four performance grades. The AD746J is rated over the commercial temperature range of 0 to +70°C. The AD746A and AD746B are rated over the industrial temperature range of -40°C to +85°C. The AD746S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD746 is available in three 8-pin packages: plastic mini DIP, hermetic cerdip and surface mount (SOIC). APPLICATIONS Dual Output Buffers for 12- and 14-Bit DACs Input Buffers for Precision ADCs, Wideband Preamplifiers and Low Distortion Audio Circuitry

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated