Analog Devices AD746AQ

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
$ 7.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD746AQ.

SHENGYU ELECTRONICS

Datasheet8 pages31 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD746AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.77
$ 35.64
$ 35.64
Stock
1,015,228
156,127
156,127
Authorized Distributors
1
1
1
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
-
9.6 V
9.6 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
7 mA
7 mA
7 mA

Related Parts

Analog DevicesAD708AQ
ULTRALOW OFFSET VOLTAGE DUAL OP AMP Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD8001AQ
Non-RoHS Compliant EAR99 AD8001 TIN LEAD op amp amplifier circuit 10.29mm 25muA 5V 75dB

Descriptions

Descriptions of Analog Devices AD746AQ provided by its distributors.

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
IC OPAMP JFET 13MHZ 8CDIP / J-FET Amplifier 2 Circuit 8-CERDIP
The AD746 is a dual operational amplifier, consisting of two AD744 BiFET op amps on a single chip. These precision monolithic op amps offer excellent dc characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single pole response of the AD746 provides fast settling: 500 ns to 0.01%. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. Furthermore, the AD746's low total harmonic distortion (THD) level of 0.0001% and very close matching ac characteristics make it an ideal amplifier for many demanding audio applications. The AD746 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of 2 or greater. It is available in four performance grades. The AD746J is rated over the commercial temperature range of 0 to +70°C. The AD746A and AD746B are rated over the industrial temperature range of -40°C to +85°C. The AD746S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD746 is available in three 8-pin packages: plastic mini DIP, hermetic cerdip and surface mount (SOIC). APPLICATIONS Dual Output Buffers for 12- and 14-Bit DACs Input Buffers for Precision ADCs, Wideband Preamplifiers and Low Distortion Audio Circuitry

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated