Analog Devices AD708AQ

ULTRALOW OFFSET VOLTAGE DUAL OP AMP Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD708AQ.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD708AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Related Parts

Analog DevicesOP77FZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin CDIP Tube
Analog DevicesOP77EZ
Operational Amplifier, Single, 600 kHz, 1, 0.3 V/ s, 3V to 18V, DIP, 8
Analog DevicesAD847AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD8001AQ
Non-RoHS Compliant EAR99 AD8001 TIN LEAD op amp amplifier circuit 10.29mm 25muA 5V 75dB
Analog DevicesAD746AQ
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD844AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices AD708AQ provided by its distributors.

ULTRALOW OFFSET VOLTAGE DUAL OP AMP Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP Tube
Op Amp; +/-22V Supply; 30 uV (Typ.) Offset, Input; 0.5 nA (Typ.) Offset, Input
4.5mA 300mV/μs 9.6nV/rtHz 900KHz 140dB shutdown 12.5mA 2 2 6V ±18V 30μV 1nA 900KHz General Purpose CERDIP-8 Through hole mounting 3.56mm(height)
OP-AMP, 900KHZ, 0.3V/US, DIP-8; No. of Amplifiers:2 Amplifier; Bandwidth:900kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD708AQ.
  • AD708AQ..