Analog Devices AD7452BRTZ-R2

1-Channel Single ADC SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
$ 9.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7452BRTZ-R2.

Upverter

Datasheet28 pages22 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
-22.24%

CAD Models

Download Analog Devices AD7452BRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.044
$ 6.62
Stock
108,880
207,612
Authorized Distributors
6
5
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
555 ksps
555 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7453BRTZ-REEL7
Pseudo Differential, 555 kSPS 12-Bit ADC in an 8-Lead SOT-23 | IC ADC 12BIT SAR SOT23-8
Analog DevicesAD7453BRTZ-R2
IC ADC 12BIT SAR SOT23-8 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Analog DevicesAD7457BRTZ-REEL7
Low Power, Pseudo Differential, 100 kSPS | IC ADC 12BIT SAR SOT23-8

Descriptions

Descriptions of Analog Devices AD7452BRTZ-R2 provided by its distributors.

1-Channel Single ADC SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
Differential Input, 555 kSPS, 12-Bit A/D Converter in 8-Lead SOT-23
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 555KSPS, SOT-23-8
Analogue To Digital Converter, 12 Bit, 555 Ksps, Single, 4.75 V, 5.25 V, Sot-23 Rohs Compliant: Yes
Analog Devices 12-bit ADC, Single Channel, Serial (SPI/QSPI/Microwire) Interface, Differential Input, 8-Pin
12-Bit Diff I/Put, 600KSPS SAR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7452BRTZ-R2.
  • AD7452BRTZR2