Analog Devices AD7453BRTZ-R2

IC ADC 12BIT SAR SOT23-8 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
$ 4.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7453BRTZ-R2.

HQonline

Datasheet21 pages22 years ago

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7453BRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 7.65
$ 7.65
Stock
136,366
142,150
142,150
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
555 ksps
555 ksps
555 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7452BRTZ-REEL7
1-Channel Single ADC SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7457BRTZ-REEL7
Low Power, Pseudo Differential, 100 kSPS | IC ADC 12BIT SAR SOT23-8
Analog DevicesAD7453ARTZ-REEL7
ADC Single SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7453BRTZ-R2 provided by its distributors.

IC ADC 12BIT SAR SOT23-8 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Single Channel Single ADC SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
2.7V~5.25V 70dB 555Ksps 12bit 12 DSP,SPI Pseudo-Differential 2.7V~5.25V SAR SOT-23-8 SMD mount,glue mount
ADC, 12BIT, 555KSPS, SOT-23-8; Resolution (Bits):12bit; Sampling Rate:555kSPS; Input Channel Type:Pseudo Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7453BRTZR2