Analog Devices AD7450BR

ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N
$ 6.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7450BR.

DigiKey

Datasheet28 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-16.53%

CAD Models

Download Analog Devices AD7450BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.35
$ 10.255
Stock
80,872
105,714
Authorized Distributors
1
4
Case/Package
SOIC
R
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
1 Msps
Polarity
-
Unipolar
Interface
-
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3202-BI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1241BESA+T
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesMAX1240CCSA
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241CESA
IC ADC 12BIT SAR 8SOIC / +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO

Descriptions

Descriptions of Analog Devices AD7450BR provided by its distributors.

ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N
GULL WING DUAL Not Qualified CMOS Analog to Digital Converter 0.0244% -40C 3/5V 4.9mm
8-SOIC (0.154 3.90mm Width) Tube ADC SUCCESSIVE APPROXIMATION 2'S COMPLEMENT BINARY analog digital converter 4.9mm 0.833MHz 3V -40C~85C
IC ADC 12BIT DIFF-IN 1MSPS 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated