Analog Devices AD7450AR

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
$ 5.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7450AR.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7450AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 10.62
$ 10.62
Stock
121,221
166,937
166,937
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7495BR-REEL7
1-CH 12-BIT Successive Approximation Adc Serial Access PDSO8
Analog DevicesAD7475AR-REEL7
ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7475BR-REEL
ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N T/R
Texas InstrumentsTLC549IPS
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SO
MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3202-BI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7450AR provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
IC ADC 12BIT DIFF-IN 1MSPS 8SOIC
IC REG CTRLR BUCK-BOOST 38TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated