What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD741CN

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

$ 0.559

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD741CN.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD741CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.273
$ 0.273
Stock
143,214
1,364,182
1,364,182
Authorized Distributors
1
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
-
8
8
Number of Circuits
-
1
1
Slew Rate
-
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
1.7 mA
1.7 mA

Descriptions

Descriptions of Analog Devices AD741CN provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8
1.7mA 500mV/μs 1MHz 25mA 1 ±18V 1mV 80nA 1MHz PDIP-8 Through hole mounting 9.27mm*7.62mm*4.57mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated