Analog Devices AD7392AR

+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20SOIC
$ 7.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7392AR.

Augswan

Datasheet20 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7392AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.79
$ 13.35
$ 13.35
Stock
153,523
251,817
251,817
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
70 µs
60 µs
60 µs
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7392ARZ
12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7392ARZ-REEL
2.7V~5.5V 17kS/s 12bit 1-Ch 12-Pin Parallel R-2R SOIC-20 SMD, Adhesive Mount 2.35mm H
Texas InstrumentsTLV5639CDW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC 0 to 70
Texas InstrumentsTLV5633CDW
12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC 0 to 70
Texas InstrumentsTLV5639CDWG4
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC 0 to 70
Analog DevicesAD7396ARZ-REEL
Dual Parallel-Input 12-Bit D/A Converter

Descriptions

Descriptions of Analog Devices AD7392AR provided by its distributors.

+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20SOIC
DAC 1-CH R-2R 12-bit Automotive 20-Pin SOIC W Tube
2.7V~5.5V 12bit 12 Parallel 2.7V~5.5V R-2R SOIC-20 SMD mount 2.35mm(height)
20-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R R-PDSO-G20 digital to analog converter 5V 70mus (Typ) 2.65mm -40C~85C
The AD7392/AD7393 comprise a set of pin-compatible 10-/12-bit voltage output, digital-to-analog converters. The parts are designed to operate from a single 3 V supply. Built using a CBCMOS process, these monolithic DACs offer low cost and ease of use in single-supply 3 V systems. Operation is guaranteed over the supply voltage range of 2.7 V to 5.5 V, making this device ideal for battery-operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows a full-scale voltage equal to the positive supply VDD or any value in between. The voltage outputs are capable of sourcing 5 mA. A data latch load of 12 bits with a 45 ns write time eliminates wait states when interfacing to the fastest processors. Addition-ally, an asynchronous RS input sets the output to a zero scale at power-on or upon user demand. Both parts are offered with similar pinouts, which allows users to select the amount of resolution appropriate for their applications without changing the circuit card. The AD7392/AD7393 are specified for operation over the extended industrial temperature range of -40°C to +85°C. The AD7393AR is specified for the automotive temperature range of -40°C to +125°C. The AD7392/AD7393 are available in 20-lead PDIP and 20-lead SOIC packages. For serial data input, 8-lead packaged versions, see the AD7390 and AD7391. Applications Automotive 0.5 V to 4.5 V output span voltage Portable communications Digitally controlled calibration PC peripherals Data Sheet, Rev. C, 8/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated