Texas Instruments TLV5633CDW

12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC 0 to 70
$ 11.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5633CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet25 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Mouser

LCSC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5633CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.988
$ 12.9
Stock
201,600
197,372
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Unipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5639CDW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC 0 to 70
Texas InstrumentsTLV5639CDWG4
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC 0 to 70
Texas InstrumentsTLV5639IDW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC -40 to 85
Analog DevicesAD7545AKR
IC DAC 12BIT W/BUFF MULT 20-SOIC / Bit Digital to Analog Converter 20-SOIC
Analog DevicesMX7541AKEWN+
5V~16V 12bit 1 12 Parallel 5V~16V R-2R SOIC-18 SMD mount 11.75mm(Length)*2.35mm(height)
Analog DevicesLTC7545ABSW#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC

Descriptions

Descriptions of Texas Instruments TLV5633CDW provided by its distributors.

12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC 0 to 70
DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube
2.7V~3.3V,5V 78dB 12bit 1 12 Parallel 2.7V~3.3V,5V String DAC SOIC-20 SMD mount 2.35mm(height)
2.7-V TO 5.5-V LOW POWER DUAL 12-BIT DIGITAL TO ANALOG CONVERTER WITH INTERNAL REFERENCE AND POWER DOWN D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.286MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.