Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD73322ARZ

SOIC W EAR99 16-BIT General Purpose codec 78dB 2.7V 2.65mm 42mA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73322ARZ.

Analog Devices

Datasheet43 pages26 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Analog Devices AD73322ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
Stock
81,343
170,307
Authorized Distributors
1
1
Case/Package
SOIC W
SOIC W
Number of Pins
28
28
Resolution
2 B
2 B
Interface
-
-
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices AD73322ARZ provided by its distributors.

SOIC W EAR99 16-BIT General Purpose codec 78dB 2.7V 2.65mm 42mA
Audio Codec 2ADC / 2DAC 16bit 28-Pin SOIC W Tube
General Purpose AudioCodec 2ADC / 2DACCh 28-Pin SOIC W Tube
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SOIC W Tube / Low Cost, Low Power CMOS General-Purpose Dual Analog Front End
DUAL VOICEBAND ANALOG FRONT EN
Telecom Circuit, 1-Func, CMOS, PDSO28
DIODE ARRAY SCHOTTKY 60V TO247-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated