Analog Devices AD7274BRM

IC ADC 12BIT SAR 8MSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7274BRM.

Upverter

Datasheet28 pages21 years ago
Datasheet29 pages21 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD7274BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.57
$ 9.57
Stock
185,926
204,746
204,746
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD7276BRMZ
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7276BRMZ-REEL
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7276BRM
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Descriptions

Descriptions of Analog Devices AD7274BRM provided by its distributors.

IC ADC 12BIT SAR 8MSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
2.35V~3.6V 69.5dB 3Msps 12bit 1-Channel 12-Bit DSP, SPI Single-Ended SAR MSOP-8 SMD 3mm×3mm×1.1mm
The AD7274 is a 12-bit, high speed, low power, successive-approximation ADC. The part operates from a single 2.35V to 3.6 V power supply and features throughput rates up to 3 MSPS. The part contains a low-noise, wide bandwidth track/hold amplifier which can handle input frequencies in excess of 30 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. The conversion rate is determined by the SCLK. There are no pipeline delays associated with the part. The AD7274 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is applied externally and can be in the range of 1.2 V to VDD. This allows the widest dynamic input range to the ADC. All Members of the AD727x Family Part # Resolution (Bits) Package Type Price AD7274 12 8-LEAD TSOT/MSOP $6.50 AD7276 12 6-LEAD TSOT/8-LEAD MSOP $6.25 AD7277 10 6-LEAD TSOT/8-LEAD MSOP $3.60 AD7273 10 8-LEAD TSOT/MSOP $3.75 AD7278 8 6-LEAD TSOT/8-LEAD MSOP $1.85 Applications Battery-Powered Systems - Personal Digital Assistants - Medical Instruments - Mobile Communications Instrumentation and Control Systems Data Acquisition Systems High-Speed Modems Optical Sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated