Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7249AR-REEL

IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 2 16-SOIC
$ 17.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7249AR-REEL.

Analog Devices

Datasheet14 pages26 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.73%

CAD Models

Download Analog Devices AD7249AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.52
$ 48.92
$ 48.92
Stock
135,977
130,326
130,326
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7249ARZ
IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 2 16-SOIC
Analog DevicesAD7249ARZ-REEL
IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 2 16-SOIC
Analog DevicesAD7249AR
IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 2 16-SOIC
Texas InstrumentsDAC7714UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7714UB/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7715UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7249AR-REEL provided by its distributors.

IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 2 16-SOIC
DAC 2-CH R-2R 12-bit 16-Pin SOIC W T/R
The AD7249 DACPORT® contains a pair of 12-bit, voltage-output, digital-to-analog converters with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifiers are capable of developing +10 V across a 2 k(Ohm) load. The output voltage ranges with single supply operation are 0 V to +5 V or 0 V to +10 V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. Interfacing to the AD7249 is serial, minimizing pin count and allowing a small package size. Standard control signals allow interfacing to most DSP processors and microcontrollers. The data stream consists of 16 bits, DB15 to DB13 are don't care bits, the 13th bit (DB12) is used as the channel select bit and the remaining 12 bits (DB11 to DB0) contain the data to update the DAC. The 16-bit data word is clocked into the input register on each falling SCLK edge. The data format is natural binary in both unipolar ranges, while either offset binary or twos complement format may be selected in the bipolar range. A CLR function is provided which sets the ouput to 0 V in both unipolar ranges and in the twos complement bipolar range, while with offset binary data format, the ouput is set to -REFIN. This function is useful as a power-on reset as it allows the outputs to be set to a known voltage level. The AD7249 features a serial interface which allows easy connection to both microcomputers and 16-bit digital signal processors with serial ports. The serial data may be applied at rates up to 2 MHz allowing a DAC update rate of 125 kHz. The AD7249 is fabricated on linear compatible CMOS (LC2MOS), an advanced, mixed technology process. It is packaged in 16-pin DIP and 16-pin SOIC packages. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7249ARREEL